LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI MSHT1622(LQFP64) product image
  • MSHT1622(LQFP64) thumbnail 1
  • MSHT1622(LQFP64) thumbnail 2
  • MSHT1622(LQFP64) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MSHT1622(LQFP64)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MSHT1622(LQFP64)
LCSC Part #
C49208496
Packaging
LQFP-64(7x7)
Customer #
Key Attributes
2.7V~5.2V 32 Segment 3-Wire Serial Interface 80uA LQFP-64(7x7) Display Drivers RoHS
Datasheetpdf iconMSKSEMI MSHT1622(LQFP64)
In-Stock: 227
227 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8408$ 0.84
10+$ 0.681$ 6.81
30+$ 0.6011$ 18.03
132+$ 0.5227$ 69.00
528+$ 0.475$ 250.80
990+$ 0.4504$ 445.90
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Display Drivers
ManufacturerMSKSEMI
PackagingLQFP-64(7x7)
Voltage - Supply2.7V~5.2V
Frequency32kHz
Operating Temperature-25℃~+75℃
Pd - Power Dissipation-
Display Configurations(bit)32x8 bit
Display Configurations(Segment)32 Segment
Quiescent Current1uA
Interface3-Wire Serial Interface
FeaturesIntegrated boost circuit;Built-in oscillator
Current - Supply80uA

Introduction

AI Translation

MSHT1622 is a memory-mapped, 256-point dot-matrix multi-function LCD driver IC. Its software architecture makes it suitable for dot-matrix LCD display applications, including LCD modules and display subsystems. The circuit features a power-down function to reduce power consumption. It is controlled via a microcontroller interface and performs a clear reset upon power-up. Operating states are configured through the command port; RAM data is read, written, and modified via chip select, read, and write operations, driving the LCD display on a one-to-one mapping basis. Each segment driver operates independently, enabling flexible modification of display content and supporting user customization. The static display RAM is organized as 64×4 bits, storing display data that maps directly to the LCD driver. Data is written to RAM via read, write, and read-modify-write commands. The timebase generator and watchdog timer share a divide-by-256 counter, with independent controls for enable, disable, clear, and interrupt enable/disable. When the watchdog timer overflows, the IRQ pin is held low until a clear-watchdog or disable-interrupt command is received. If an external clock source is selected, the system disable command has no effect; the system will not enter low-power mode unless the external clock is removed. An internal buzzer circuit generates a pair of complementary drive signals for piezoelectric buzzers; the buzzer frequency can be selected via command as either 2kHz or 4kHz, with on/off control available. The circuit is configured through serial software, and instructions for setting and transferring display data are divided into two modes: command mode and data mode. Command mode is used for system configuration; data mode is used for data operations. The interface comprises 4 lines: chip select for initializing and terminating communication; data line for serial input/output; read clock for latching data on the falling edge; write clock for latching data, addresses, and commands on the rising edge; and an interrupt request line for outputting timebase or watchdog timer overflow flags. It is recommended that the host controller initialize the MSHT1622 after power-on reset to prevent erroneous operation.

Features

AI Translation
  • Operating voltage range: 2.7V ~ 5.2V
  • Built-in 32kHz RC oscillator circuit
  • Supports 1/4 bias, 1/2 duty cycle, display frequency 64Hz
  • Integrated resistor-type bias voltage generation circuit
  • Two buzzer frequency options: 2kHz or 4kHz
  • Power-down command support for reduced power consumption
  • Integrated time base and watchdog timer circuit
  • Time base/watchdog timer overflow output
  • 8 clock source options for time base/watchdog timer
  • LCD driver supporting up to 32×8 dot matrix
  • 3-wire serial interface
  • Address auto-increment support
  • Three data access modes
  • VLCD pin for LCD voltage adjustment
  • Package: 64-pin QFP/LQFP, 44-pin LQFP