Ceaiya CCM4532-510T
| Manufacturer | CeaiyaAsian Brands |
| MPN | CCM4532-510T |
| LCSC Part # | C49208367 |
| Packaging | SMD-4P,4.5x3.2mm |
| Customer # | |
| Key Attributes | 51uH@1MHz 1Ω 2 SMD-4P,4.5x3.2mm Common Mode Chokes |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Ceaiya | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | 51uH@1MHz | |
| DC Resistance(DCR) | 1Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 230mA | |
| Impedance @ Frequency | 1kΩ@10MHz;2.9kΩ@10MHz | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Ceaiya | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | 51uH@1MHz | |
| DC Resistance(DCR) | 1Ω | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 230mA | |
| Impedance @ Frequency | 1kΩ@10MHz;2.9kΩ@10MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High common-mode impedance at high frequencies, delivering excellent noise suppression performance.
- CCM4532 series achieves compact and low-profile design, with dimensions of 4.5×3.2×2.6mm.
- 100% lead (Pb)-free, halogen-free, and RoHS compliant.
In-Stock: 25
25 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3089$ 0.2781 | $ 1.39 |
| 50+ | $ 0.2433$ 0.2190 | $ 10.95 |
| 150+ | $ 0.2152$ 0.1937 | $ 29.06 |
| 500+ | $ 0.1801$ 0.1621 | $ 81.05 |
| 2,000+ | $ 0.1645$ 0.1481 | $ 296.20 |
| 4,000+ | $ 0.1551$ 0.1396 | $ 558.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Ceaiya | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | 51uH@1MHz | |
| DC Resistance(DCR) | 1Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 230mA | |
| Impedance @ Frequency | 1kΩ@10MHz;2.9kΩ@10MHz | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Ceaiya | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | 51uH@1MHz | |
| DC Resistance(DCR) | 1Ω | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 230mA | |
| Impedance @ Frequency | 1kΩ@10MHz;2.9kΩ@10MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High common-mode impedance at high frequencies, delivering excellent noise suppression performance.
- CCM4532 series achieves compact and low-profile design, with dimensions of 4.5×3.2×2.6mm.
- 100% lead (Pb)-free, halogen-free, and RoHS compliant.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



