LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SSGSEMI TVS8.0SMCP15 product image
Images for reference only

SSGSEMI TVS8.0SMCP15

Manufacturer
SSGSEMIAsian Brands
MPN
TVS8.0SMCP15
LCSC Part #
C49207264
Packaging
SMC
Customer #
Key Attributes
13.6V 110.3A 1.5kW@10/1000us 9.83V Unidirectional 8V SMC TVS Diodes
Datasheetpdf iconSSGSEMI TVS8.0SMCP15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2583$ 0.26
200+$ 0.1031$ 20.62
500+$ 0.0997$ 49.85
1,000+$ 0.098$ 98.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSSGSEMI
PackagingSMC
Clamping Voltage13.6V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)110.3A
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Number of Channels1
Voltage - Breakdown9.83V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)50uA
Reverse Stand-Off Voltage (Vrwm)8V

Features

AI Translation
  • 1500W peak pulse power (10/1000µs)
  • Unidirectional and bidirectional protection
  • Fast response time: typically less than 1ns
  • Excellent clamping capability
  • Glass passivated junction
  • Built-in strain relief
  • Low inductance
  • Low-profile package
  • High temperature soldering: 260°C/10s at leads

Applications

AI Translation
  • Input/Output interfaces
  • Power lines
  • Automotive and telecommunications
  • Computing and consumer electronics
  • Industrial electronics