JIERR 3006P-1-202LF
| Manufacturer | JIERRAsian Brands |
| MPN | 3006P-1-202LF |
| LCSC Part # | C49190189 |
| Packaging | Through Hole-3P,19.3x4.9mm |
| Customer # | |
| Key Attributes | POT 2kΩ 750mW Through Hole-3P,19.3x4.9mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | JIERR | |
| Packaging | Through Hole-3P,19.3x4.9mm | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±150ppm/℃ | |
| Power(Watts) | 750mW | |
| Number of Turns | 22 | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | JIERR | |
| Packaging | Through Hole-3P,19.3x4.9mm | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±150ppm/℃ | |
| Power(Watts) | 750mW | |
| Number of Turns | 22 | |
| Resistance | 2kΩ |
Report an ErrorShow similar products (0) >
In-Stock: 1,555
1,555 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4094$ 0.3890 | $ 0.39 |
| 10+ | $ 0.3217$ 0.3057 | $ 3.06 |
| 25+ | $ 0.2843$ 0.2701 | $ 6.75 |
| 100+ | $ 0.2372$ 0.2254 | $ 22.54 |
| 500+ | $ 0.2161$ 0.2053 | $ 102.65 |
| 1,000+ | $ 0.2047$ 0.1945 | $ 194.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | JIERR | |
| Packaging | Through Hole-3P,19.3x4.9mm | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±150ppm/℃ | |
| Power(Watts) | 750mW | |
| Number of Turns | 22 | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | JIERR | |
| Packaging | Through Hole-3P,19.3x4.9mm | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±150ppm/℃ | |
| Power(Watts) | 750mW | |
| Number of Turns | 22 | |
| Resistance | 2kΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



