EnergyMath EM74LVC1G00GX
| Manufacturer | EnergyMathAsian Brands |
| MPN | EM74LVC1G00GX |
| LCSC Part # | C49188161 |
| Packaging | DFN-4L(0.8x0.8) |
| Customer # | |
| Key Attributes | Schmitt trigger 1.65V~5.5V 3.8ns@5.5V,50pF 4uA DFN-4L(0.8x0.8) Gates and Inverters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | DFN-4L(0.8x0.8) | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV | |
| Propagation Delay | 3.8ns@5.5V,50pF | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | DFN-4L(0.8x0.8) | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV | |
| Propagation Delay | 3.8ns@5.5V,50pF |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 24mA |
Introduction
The EM74LVC1G00 is a single 2-input NAND gate. Its inputs can be driven by 3.3V or 5V devices. This feature allows the device to be used as a level translator in mixed 3.3V and 5V environments. Schmitt-trigger action on all inputs enables the circuit to tolerate slower input rise and fall times. The device is fully specified for partial-power-down applications using IOFF. The IOFF circuit disables the outputs, preventing potentially destructive backflow current when the device is powered down.
Features
- Wide supply voltage range: 1.65V~5.5V
- Input overvoltage tolerance up to 5.5V
- High noise immunity
- CMOS low power consumption
- IOFF circuitry for partial power-down mode operation
- ±24mA output drive capability (VCC=3.0V)
- Latch-up performance exceeds 100mA
- Direct TTL-level interface compatible
- Compliant with JEDEC standards: JESD8-7 (1.65V~1.95V), JESD8-5 (2.3V~2.7V), JESD8C (2.7V~3.6V), JESD36 (4.5V~5.5V)
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000V; MM JESD22-A115C Class C exceeds 550V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- Multiple package options
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0887 | $ 0.44 |
| 50+ | $ 0.0695 | $ 3.48 |
| 150+ | $ 0.0599 | $ 8.99 |
| 500+ | $ 0.0527 | $ 26.35 |
| 3,000+ | $ 0.047 | $ 141.00 |
| 6,000+ | $ 0.0441 | $ 264.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | DFN-4L(0.8x0.8) | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV | |
| Propagation Delay | 3.8ns@5.5V,50pF | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | DFN-4L(0.8x0.8) | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV | |
| Propagation Delay | 3.8ns@5.5V,50pF |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 24mA |
Introduction
The EM74LVC1G00 is a single 2-input NAND gate. Its inputs can be driven by 3.3V or 5V devices. This feature allows the device to be used as a level translator in mixed 3.3V and 5V environments. Schmitt-trigger action on all inputs enables the circuit to tolerate slower input rise and fall times. The device is fully specified for partial-power-down applications using IOFF. The IOFF circuit disables the outputs, preventing potentially destructive backflow current when the device is powered down.
Features
- Wide supply voltage range: 1.65V~5.5V
- Input overvoltage tolerance up to 5.5V
- High noise immunity
- CMOS low power consumption
- IOFF circuitry for partial power-down mode operation
- ±24mA output drive capability (VCC=3.0V)
- Latch-up performance exceeds 100mA
- Direct TTL-level interface compatible
- Compliant with JEDEC standards: JESD8-7 (1.65V~1.95V), JESD8-5 (2.3V~2.7V), JESD8C (2.7V~3.6V), JESD36 (4.5V~5.5V)
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000V; MM JESD22-A115C Class C exceeds 550V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- Multiple package options
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



