EnergyMath EM74LVC1G06GW
| Manufacturer | EnergyMathAsian Brands |
| MPN | EM74LVC1G06GW |
| LCSC Part # | C49188152 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | Schmitt trigger 1.65V~5.5V 3ns@5.5V,50pF 1 4uA SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | SOT-353 | |
| output type | Open-drain | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 700mV;450mV;600mV;800mV | |
| Propagation Delay | 3ns@5.5V,50pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | SOT-353 | |
| output type | Open-drain | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 700mV;450mV;600mV;800mV | |
| Propagation Delay | 3ns@5.5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | 24mA |
Introduction
The EM74LVC1G06 is a single inverter with open-drain output. Its input can be driven by 3.3V or 5V devices, enabling it to function as a level translator in mixed 3.3V/5V environments. All inputs incorporate Schmitt-trigger action, making the circuit tolerant of slower input rise and fall times. The device is fully specified for partial power-down applications using IOFF. The IOFF circuit disables the output when the device is powered down, preventing damaging reverse current flow through the device.
Features
- Wide supply voltage range: 1.65V to 5.5V
- Input overvoltage tolerance up to 5.5V
- High noise immunity
- CMOS low power consumption
- IOFF circuit for partial power-down mode operation
- ±24 mA output drive capability (VCC = 3.0V)
- Latch-up performance exceeds 100 mA
- Direct TTL-level interface compatible
- Compliant with JEDEC standards: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000 V; MM JESD22-A115C Class C exceeds 550 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
- Open-drain output inverter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0511 | $ 0.51 |
| 100+ | $ 0.04 | $ 4.00 |
| 300+ | $ 0.0345 | $ 10.35 |
| 3,000+ | $ 0.0304 | $ 91.20 |
| 6,000+ | $ 0.0271 | $ 162.60 |
| 9,000+ | $ 0.0254 | $ 228.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | SOT-353 | |
| output type | Open-drain | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 700mV;450mV;600mV;800mV | |
| Propagation Delay | 3ns@5.5V,50pF | |
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | EnergyMath | |
| Packaging | SOT-353 | |
| output type | Open-drain | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 700mV;450mV;600mV;800mV | |
| Propagation Delay | 3ns@5.5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Power shutdown protection;Noise suppression function | |
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | 24mA |
Introduction
The EM74LVC1G06 is a single inverter with open-drain output. Its input can be driven by 3.3V or 5V devices, enabling it to function as a level translator in mixed 3.3V/5V environments. All inputs incorporate Schmitt-trigger action, making the circuit tolerant of slower input rise and fall times. The device is fully specified for partial power-down applications using IOFF. The IOFF circuit disables the output when the device is powered down, preventing damaging reverse current flow through the device.
Features
- Wide supply voltage range: 1.65V to 5.5V
- Input overvoltage tolerance up to 5.5V
- High noise immunity
- CMOS low power consumption
- IOFF circuit for partial power-down mode operation
- ±24 mA output drive capability (VCC = 3.0V)
- Latch-up performance exceeds 100 mA
- Direct TTL-level interface compatible
- Compliant with JEDEC standards: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000 V; MM JESD22-A115C Class C exceeds 550 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
- Open-drain output inverter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



