Cixi Kefa Elec KF104-5.08-3P
| Manufacturer | Cixi Kefa ElecAsian Brands |
| MPN | KF104-5.08-3P |
| LCSC Part # | C49173753 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | 24A -40℃~+105℃ 2.5 400V 1x3P 12~22 3 1 5.08mm Through Hole,P=5.08mm Wire to Board RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=5.08mm | |
| Current Rating | 24A | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 2.5 | |
| Voltage Rating (Max) | 400V | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 12~22 | |
| Screw Specification | M3 | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=5.08mm | |
| Current Rating | 24A | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 2.5 | |
| Voltage Rating (Max) | 400V |
| Type | Description | |
|---|---|---|
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 12~22 | |
| Screw Specification | M3 | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
Report an ErrorShow similar products (0) >
In-Stock: 190
190 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4707 | $ 0.47 |
| 10+ | $ 0.3694 | $ 3.69 |
| 30+ | $ 0.3269 | $ 9.81 |
| 200+ | $ 0.273 | $ 54.60 |
| 400+ | $ 0.2485 | $ 99.40 |
| 1,000+ | $ 0.2337 | $ 233.70 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=5.08mm | |
| Current Rating | 24A | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 2.5 | |
| Voltage Rating (Max) | 400V | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 12~22 | |
| Screw Specification | M3 | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=5.08mm | |
| Current Rating | 24A | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 2.5 | |
| Voltage Rating (Max) | 400V |
| Type | Description | |
|---|---|---|
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 12~22 | |
| Screw Specification | M3 | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



