Cixi Kefa Elec KF250-2.5-8P-2
| Manufacturer | Cixi Kefa ElecAsian Brands |
| MPN | KF250-2.5-8P-2 |
| LCSC Part # | C49173286 |
| Packaging | Through Hole,P=2.5mm(Staggered Pins) |
| Customer # | |
| Key Attributes | TERM BLK 8POS 2.5mm TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=2.5mm(Staggered Pins) | |
| Wire Gauge - mm2 | 0.5 | |
| Current Rating | 2A | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 320V | |
| Number of Pins | 8P | |
| Wire Gauge - AWG | 20~24 | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=2.5mm(Staggered Pins) | |
| Wire Gauge - mm2 | 0.5 | |
| Current Rating | 2A | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x8P |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 320V | |
| Number of Pins | 8P | |
| Wire Gauge - AWG | 20~24 | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6412 | $ 0.64 |
| 10+ | $ 0.512 | $ 5.12 |
| 50+ | $ 0.4491 | $ 22.46 |
| 100+ | $ 0.3844 | $ 38.44 |
| 500+ | $ 0.3473 | $ 173.65 |
| 1,000+ | $ 0.3279 | $ 327.90 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=2.5mm(Staggered Pins) | |
| Wire Gauge - mm2 | 0.5 | |
| Current Rating | 2A | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 320V | |
| Number of Pins | 8P | |
| Wire Gauge - AWG | 20~24 | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=2.5mm(Staggered Pins) | |
| Wire Gauge - mm2 | 0.5 | |
| Current Rating | 2A | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x8P |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 320V | |
| Number of Pins | 8P | |
| Wire Gauge - AWG | 20~24 | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



