LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
baocheng MBRD20200CT product image
  • MBRD20200CT thumbnail 1
  • MBRD20200CT thumbnail 2
  • MBRD20200CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

baocheng MBRD20200CTRoHS

Manufacturer
baochengAsian Brands
MPN
MBRD20200CT
LCSC Part #
C49164874
Packaging
TO-252
Customer #
Key Attributes
DIODE ARR SCHOTTKY 200V TO-252
Datasheetpdf iconbaocheng MBRD20200CT
In-Stock: 1,775
1,775 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.195$ 0.1853$ 0.93
50+$ 0.1527$ 0.1451$ 7.26
150+$ 0.1346$ 0.1279$ 19.19
500+$ 0.1119$ 0.1064$ 53.20
2,500+$ 0.1019$ 0.0969$ 242.25
5,000+$ 0.0958$ 0.0911$ 455.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
Manufacturerbaocheng
PackagingTO-252
Diode Configuration1 Pair Common Anode
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)200V
Voltage - Forward(Vf@If)700mV
Reverse Leakage Current (Ir)-
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified20A

Features

AI Translation
  • Plastic package certified to UL 94V-0 flammability rating
  • Void-free molded construction
  • Low reverse leakage current
  • High forward surge current capability
  • Terminals guaranteed to withstand soldering at 260°C for 10 seconds