LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
baocheng MBRD2060CT product image
  • MBRD2060CT thumbnail 1
  • MBRD2060CT thumbnail 2
  • MBRD2060CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

baocheng MBRD2060CTRoHS

Manufacturer
baochengAsian Brands
MPN
MBRD2060CT
LCSC Part #
C49164872
Packaging
TO-252
Customer #
Key Attributes
DIODE ARR SCHOTTKY 200V TO-252
Datasheetpdf iconbaocheng MBRD2060CT
In-Stock: 2,465
2,465 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2372$ 0.2254$ 1.13
50+$ 0.1963$ 0.1865$ 9.33
150+$ 0.1787$ 0.1698$ 25.47
500+$ 0.1568$ 0.1490$ 74.50
2,500+$ 0.1471$ 0.1398$ 349.50
5,000+$ 0.1412$ 0.1342$ 671.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
Manufacturerbaocheng
PackagingTO-252
Diode Configuration1 Pair Common Anode
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)200V
Voltage - Forward(Vf@If)800mV
Reverse Leakage Current (Ir)-
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified20A

Features

AI Translation
  • Plastic package certified to UL 94V-0 flammability rating
  • Void-free molded construction
  • Low reverse leakage current
  • High forward surge current capability
  • Terminals guaranteed to withstand soldering at 260°C for 10 seconds