LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
baocheng MBRD2045CT product image
  • MBRD2045CT thumbnail 1
  • MBRD2045CT thumbnail 2
  • MBRD2045CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

baocheng MBRD2045CTRoHS

Manufacturer
baochengAsian Brands
MPN
MBRD2045CT
LCSC Part #
C49164871
Packaging
TO-252
Customer #
Key Attributes
DIODE ARR SCHOTTKY 200V TO-252
Datasheetpdf iconbaocheng MBRD2045CT
In-Stock: 1,090
1,090 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1772$ 0.1684$ 0.84
50+$ 0.1381$ 0.1312$ 6.56
150+$ 0.1213$ 0.1153$ 17.30
500+$ 0.1004$ 0.0954$ 47.70
2,500+$ 0.0911$ 0.0866$ 216.50
5,000+$ 0.0855$ 0.0813$ 406.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
Manufacturerbaocheng
PackagingTO-252
Diode Configuration1 Pair Common Anode
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)45V
Voltage - Forward(Vf@If)700mV
Reverse Leakage Current (Ir)-
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified20A

Features

AI Translation
  • Plastic package certified to UL 94V-0 flammability rating
  • Void-free molded construction
  • Low reverse leakage current
  • High forward surge current capability
  • Terminals guaranteed to withstand soldering at 260°C for 10 seconds