PANASONIC ERJUP3F4701V
| Manufacturer | |
| MPN | ERJUP3F4701V |
| LCSC Part # | C491210 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 4700Ω ±1% 0.25W 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 250
250 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0398 | $ 0.40 |
| 100+ | $ 0.0389 | $ 3.89 |
| 300+ | $ 0.0384 | $ 11.52 |
| 1,000+ | $ 0.0378 | $ 37.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 4.7kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C491210 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCS06034K70FKEA | VISHAY | 0603 | 10,130 | $ 0.0541 | ||
| CRGP0603F4K7 | TE Connectivity | 0603 | 5,400 | $ 0.0586 | ||
| CRCW06034K70FKEAHP | VISHAY | 0603 | 40,990 | $ 0.0636 | ||
| ERJPA3F4701V | PANASONIC | 0603 | 4,740 | $ 0.0326 | ||
| ERJUP3D4701V | PANASONIC | 0603 | 5,140 | $ 0.0568 | ||
| CMP0603QFX-4701ELF | BOURNS | 0603 | 0 | $ 0.0494 | ||
| CMP0603AFX-4701ELF | BOURNS | 0603 | 0 | $ 0.0863 | ||
| ESR03EZPF4701 | ROHM | 0603 | 0 | $ 0.0717 | ||
| RPC0603FT4K70-HP | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.1588 | ||
| RMCP0603FT4K70 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0185 | ||
| PS03W4F4701T5E | UNI-ROYAL | 0603 | 0 | $ 0.0056 | ||
| SR0603FR-7T4K7L | YAGEO | 0603 | 0 | $ 0.0712 | ||
| SDR03EZPF4701 | ROHM | 0603 | 0 | $ 0.0281 | ||
| CHP0603-FX-4701ELF | BOURNS | 0603 | 0 | $ 0.1228 | ||
| CHP0603AFX-4701ELF | BOURNS | 0603 | 0 | $ 0.1841 | ||
| SG73P1JTTD4701F | KOA | 0603 | 0 | $ 0.0124 | ||
| SG73P1JRTTD4701F | KOA | 0603 | 0 | $ 0.0962 | ||
| ERJ-PA3D4701V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| SDR03EZPD4701 | ROHM | 0603 | 0 | $ 0.0389 | ||
| SG73P1JTTD4701D | KOA | 0603 | 0 | $ 0.0337 |



