HCTL HC-PBB12NB(3.0)-20DS-0.5V-P-03
| Manufacturer | HCTLAsian Brands |
| MPN | HC-PBB12NB(3.0)-20DS-0.5V-P-03 |
| LCSC Part # | C49109440 |
| Packaging | SMD,P=0.5mm |
| Customer # | |
| Key Attributes | 500mA 20P 0.5mm -55℃~+125℃ 2 Surface Mount,Vertical SMD,P=0.5mm Board Spacers, Stackers (Board to Board) RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=0.5mm | |
| Current Rating | 500mA | |
| Number of Pins | 20P | |
| Pitch | 0.5mm | |
| Supplementary Features | With column | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=0.5mm | |
| Current Rating | 500mA | |
| Number of Pins | 20P | |
| Pitch | 0.5mm |
| Type | Description | |
|---|---|---|
| Supplementary Features | With column | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
In-Stock: 808
808 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.469 | $ 0.47 |
| 10+ | $ 0.4187 | $ 4.19 |
| 30+ | $ 0.3927 | $ 11.78 |
| 100+ | $ 0.3684 | $ 36.84 |
| 500+ | $ 0.3522 | $ 176.10 |
| 1,000+ | $ 0.3457 | $ 345.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=0.5mm | |
| Current Rating | 500mA | |
| Number of Pins | 20P | |
| Pitch | 0.5mm | |
| Supplementary Features | With column | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=0.5mm | |
| Current Rating | 500mA | |
| Number of Pins | 20P | |
| Pitch | 0.5mm |
| Type | Description | |
|---|---|---|
| Supplementary Features | With column | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
C49109440 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



