ElecSuper CSD18543Q3A(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | CSD18543Q3A(ES) |
| LCSC Part # | C49108752 |
| Packaging | PDFN-8L(3x3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 55A PDFN-8L(3x3) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN-8L(3x3) | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 198pF | |
| Current - Continuous Drain(Id) | 55A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 48W | |
| Reverse Transfer Capacitance (Crss@Vds) | 167pF | |
| RDS(on) | 7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.034nF | |
| Gate Charge(Qg) | 77nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN-8L(3x3) | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 198pF | |
| Current - Continuous Drain(Id) | 55A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 48W | |
| Reverse Transfer Capacitance (Crss@Vds) | 167pF | |
| RDS(on) | 7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.034nF | |
| Gate Charge(Qg) | 77nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
CSD18543Q3A(ES) is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) at low gate charge. This device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product CSD18543Q3A(ES) is lead-free.
Features
AI Translation
- 60V, R DS(ON) = 7mΩ (typ.) at VGS = 10V
- R DS(ON) = 8.7mΩ (typ.) at VGS = 4.5V
- High-density cell design for low RDS(ON)
- Halogen-free material
- Robust and durable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop computers
- DC/DC conversion
In-Stock: 1,135
1,135 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3035 | $ 1.52 |
| 50+ | $ 0.2381 | $ 11.91 |
| 150+ | $ 0.2101 | $ 31.52 |
| 500+ | $ 0.1751 | $ 87.55 |
| 2,500+ | $ 0.1596 | $ 399.00 |
| 5,000+ | $ 0.1502 | $ 751.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN-8L(3x3) | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 198pF | |
| Current - Continuous Drain(Id) | 55A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 48W | |
| Reverse Transfer Capacitance (Crss@Vds) | 167pF | |
| RDS(on) | 7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.034nF | |
| Gate Charge(Qg) | 77nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN-8L(3x3) | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 198pF | |
| Current - Continuous Drain(Id) | 55A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 48W | |
| Reverse Transfer Capacitance (Crss@Vds) | 167pF | |
| RDS(on) | 7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.034nF | |
| Gate Charge(Qg) | 77nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
CSD18543Q3A(ES) is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent RDS(ON) at low gate charge. This device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product CSD18543Q3A(ES) is lead-free.
Features
AI Translation
- 60V, R DS(ON) = 7mΩ (typ.) at VGS = 10V
- R DS(ON) = 8.7mΩ (typ.) at VGS = 4.5V
- High-density cell design for low RDS(ON)
- Halogen-free material
- Robust and durable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop computers
- DC/DC conversion
C49108752 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



