ElecSuper CSD18540Q5B(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | CSD18540Q5B(ES) |
| LCSC Part # | C49108747 |
| Packaging | PDFN-8L(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 190A PDFN-8L(5x6) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 2.2nF | |
| Current - Continuous Drain(Id) | 190A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 156W | |
| RDS(on) | 1.9mΩ@10V;2.6mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 135pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.44nF | |
| Gate Charge(Qg) | 102nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 2.2nF | |
| Current - Continuous Drain(Id) | 190A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 156W | |
| RDS(on) | 1.9mΩ@10V;2.6mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 135pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.44nF | |
| Gate Charge(Qg) | 102nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
CSD18540Q5B(ES) is an N-channel enhancement-mode MOSFET. Utilizing advanced shielded gate trench technology and design, it delivers excellent RDS(ON) with low gate charge. This device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product CSD18540Q5B(ES) is lead-free.
Features
AI Translation
- 60V, RDS(ON) = 1.9 mΩ (typical) @ VGS = 10V
- RDS(ON) = 2.6 mΩ (typical) @ VGS = 4.5V
- High-density cell design for low RDS(ON)
- Halogen-free material
- Robust and reliable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop computers
- DC/DC conversion
In-Stock: 4,896
4,896 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8917 | $ 0.89 |
| 10+ | $ 0.7231 | $ 7.23 |
| 30+ | $ 0.6388 | $ 19.16 |
| 100+ | $ 0.5561 | $ 55.61 |
| 500+ | $ 0.5058 | $ 252.90 |
| 1,000+ | $ 0.4799 | $ 479.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 2.2nF | |
| Current - Continuous Drain(Id) | 190A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 156W | |
| RDS(on) | 1.9mΩ@10V;2.6mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 135pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.44nF | |
| Gate Charge(Qg) | 102nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 2.2nF | |
| Current - Continuous Drain(Id) | 190A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 156W | |
| RDS(on) | 1.9mΩ@10V;2.6mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 135pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.44nF | |
| Gate Charge(Qg) | 102nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
CSD18540Q5B(ES) is an N-channel enhancement-mode MOSFET. Utilizing advanced shielded gate trench technology and design, it delivers excellent RDS(ON) with low gate charge. This device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product CSD18540Q5B(ES) is lead-free.
Features
AI Translation
- 60V, RDS(ON) = 1.9 mΩ (typical) @ VGS = 10V
- RDS(ON) = 2.6 mΩ (typical) @ VGS = 4.5V
- High-density cell design for low RDS(ON)
- Halogen-free material
- Robust and reliable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop computers
- DC/DC conversion
C49108747 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



