Tactile Switch SMD 2-Pin Top Push 3×6×2.5mm New Type
| Manufacturer | YIZHIAsian Brands |
| MPN | YZA-037 |
| LCSC Part # | C49108632 |
| Packaging | - |
| Customer # | |
| Key Attributes | Tactile Switches |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Switches/Tactile Switches | |
| Manufacturer | YIZHI | |
| Packaging | - | |
| ButtonShape | Rectangle button | |
| RatedCurrent | 50mA | |
| Installation Method | Momentary | |
| Switch Size | 3*6*2.5MM | |
| PressForce | 250gf | |
| Type | Tactile Switch | |
| Circuit | SPST |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Switches/Tactile Switches | |
| Manufacturer | YIZHI | |
| Packaging | - | |
| ButtonShape | Rectangle button | |
| RatedCurrent | 50mA |
| Type | Description | |
|---|---|---|
| Installation Method | Momentary | |
| Switch Size | 3*6*2.5MM | |
| PressForce | 250gf | |
| Type | Tactile Switch | |
| Circuit | SPST |
Report an ErrorShow similar products (0) >
In-Stock: 3,600
3,600 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0115 | $ 0.58 |
| 500+ | $ 0.0109 | $ 5.45 |
| 9,000+ | $ 0.0093 | $ 83.70 |
| 51,000+ | $ 0.0089 | $ 453.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Switches/Tactile Switches | |
| Manufacturer | YIZHI | |
| Packaging | - | |
| ButtonShape | Rectangle button | |
| RatedCurrent | 50mA | |
| Installation Method | Momentary | |
| Switch Size | 3*6*2.5MM | |
| PressForce | 250gf | |
| Type | Tactile Switch | |
| Circuit | SPST |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Switches/Tactile Switches | |
| Manufacturer | YIZHI | |
| Packaging | - | |
| ButtonShape | Rectangle button | |
| RatedCurrent | 50mA |
| Type | Description | |
|---|---|---|
| Installation Method | Momentary | |
| Switch Size | 3*6*2.5MM | |
| PressForce | 250gf | |
| Type | Tactile Switch | |
| Circuit | SPST |
Report an ErrorShow similar products (0) >
C49108632 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



