LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YIZHI YZA-042-1.5 product image
  • YZA-042-1.5 thumbnail 1
  • YZA-042-1.5 thumbnail 2
  • YZA-042-1.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tactile Switch SMD 4-Pin 3×3×1.5mm

Manufacturer
YIZHIAsian Brands
MPN
YZA-042-1.5
LCSC Part #
C49108619
Packaging
-
Customer #
Key Attributes
Tactile Switches
Datasheetpdf iconYIZHI YZA-042-1.5
In-Stock: 2,000
2,000 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0144$ 0.72
500+$ 0.0136$ 6.80
8,000+$ 0.0115$ 92.00
48,000+$ 0.0111$ 532.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Switches/Tactile Switches
ManufacturerYIZHI
Packaging-
WorkingLife50,000 cycles
ButtonShapeRectangle button
ApplicableTemperatureRange-10°C to +60°C
StorageTemperatureRange-40°C to +80°C
RatedCurrent50mA
Installation MethodMomentary
Switch Size3.3*3.3*1.5MM
PressForce250±50gf
TypeTactile Switch
CircuitSPST