MAXIM MAX17551AUB+T
| Manufacturer | |
| MPN | MAX17551AUB+T |
| LCSC Part # | C490961 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | 60V, 50mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converter with 22uA No-Load Supply Current |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;Light load efficient mode;Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 50mA | |
| Output Voltage | 800mV~54V | |
| Quiescent Current | 22uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;Light load efficient mode;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 50mA | |
| Output Voltage | 800mV~54V | |
| Quiescent Current | 22uA |
Introduction
The MAX17551 high-efficiency, high-voltage, synchronous step-down DC-DC converter with integrated MOSFETs operates over a 4V to 60V input. The converter can deliver up to 50mA and generates output voltages from 0.8V up to 0.9×VIN. The feedback (FB) voltage is accurate to within ±1.75% over -40°C to +125°C. The MAX17551 uses peak-current-mode control and can be operated in pulse-width modulation (PWM) or pulse-frequency modulation (PFM) modes. The device is available in a 10-pin (3mm×2mm) TDFN and 10-pin (3mm×3mm) μMAX packages. Simulation models are available.
Features
- Reduces External Components and Total Cost
- No Schottky–Synchronous
- Internal Compensation for Any Output Voltage
- Built-In Soft-Start
- All-ceramic capacitors, Compact Layout
- Reduces Number of DC-DC Regulators to Stock
- Wide 4V to 60V Input
- Adjustable 0.8V to 0.9×VIN Output
- 100kHz to 2.2MHz Adjustable Switching Frequency with External Synchronization
- Reduces Power Dissipation
- 22μA Quiescent Current
- Peak Efficiency >90%
- PFM Enables Enhanced Light-load Efficiency
- 1.2μA Shutdown Current
- Operates Reliable in Adverse Environments
- Peak Current Limit Protection
- Built-In Output Voltage Monitoring RESET
- Programmable EN/UVLO Threshold
- Monotonic Startup in to Prebiased Load
- Overtemperature Protection
- High Industrial -40°C to +125°C Ambient Operating Temperature Range / -40°C to +150°C Junction Temperature Range
Applications
- Industrial Sensors and Process Control
- High-Voltage LDO Replacement
- Battery-Powered Equipment
- HVAC and Building Control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7175 | $ 2.72 |
| 10+ | $ 2.6496 | $ 26.50 |
| 50+ | $ 2.6044 | $ 130.22 |
| 100+ | $ 2.5592 | $ 255.92 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;Light load efficient mode;Overcurrent Protection;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 50mA | |
| Output Voltage | 800mV~54V | |
| Quiescent Current | 22uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;Light load efficient mode;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 50mA | |
| Output Voltage | 800mV~54V | |
| Quiescent Current | 22uA |
Introduction
The MAX17551 high-efficiency, high-voltage, synchronous step-down DC-DC converter with integrated MOSFETs operates over a 4V to 60V input. The converter can deliver up to 50mA and generates output voltages from 0.8V up to 0.9×VIN. The feedback (FB) voltage is accurate to within ±1.75% over -40°C to +125°C. The MAX17551 uses peak-current-mode control and can be operated in pulse-width modulation (PWM) or pulse-frequency modulation (PFM) modes. The device is available in a 10-pin (3mm×2mm) TDFN and 10-pin (3mm×3mm) μMAX packages. Simulation models are available.
Features
- Reduces External Components and Total Cost
- No Schottky–Synchronous
- Internal Compensation for Any Output Voltage
- Built-In Soft-Start
- All-ceramic capacitors, Compact Layout
- Reduces Number of DC-DC Regulators to Stock
- Wide 4V to 60V Input
- Adjustable 0.8V to 0.9×VIN Output
- 100kHz to 2.2MHz Adjustable Switching Frequency with External Synchronization
- Reduces Power Dissipation
- 22μA Quiescent Current
- Peak Efficiency >90%
- PFM Enables Enhanced Light-load Efficiency
- 1.2μA Shutdown Current
- Operates Reliable in Adverse Environments
- Peak Current Limit Protection
- Built-In Output Voltage Monitoring RESET
- Programmable EN/UVLO Threshold
- Monotonic Startup in to Prebiased Load
- Overtemperature Protection
- High Industrial -40°C to +125°C Ambient Operating Temperature Range / -40°C to +150°C Junction Temperature Range
Applications
- Industrial Sensors and Process Control
- High-Voltage LDO Replacement
- Battery-Powered Equipment
- HVAC and Building Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

