MAXIM MAX2605EUT+T
| Manufacturer | |
| MPN | MAX2605EUT+T |
| LCSC Part # | C490958 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 45MHz~650MHz 2.7V~5.5V 1.9mA SOT-23-6 RF Misc ICs and Modules RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Frequency Range | 45MHz~650MHz | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Bias control circuit | |
| Operating Temperature | -40℃~+85℃ | |
| P1dB | - | |
| Current - Supply | 1.9mA | |
| Input return loss | - | |
| IP3 | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Frequency Range | 45MHz~650MHz | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Bias control circuit |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| P1dB | - | |
| Current - Supply | 1.9mA | |
| Input return loss | - | |
| IP3 | - |
Introduction
The MAX2605–MAX2609 are compact, high-performance intermediate-frequency (IF) voltage-controlled oscillators (VCOs) designed specifically for demanding portable wireless communication systems. They combine monolithic construction with low-noise, low-power operation in a tiny 6-pin SOT23 package. These low-noise VCOs feature an on-chip varactor and feedback capacitors that eliminate the need for external tuning elements, making the MAX2605–MAX2609 ideal for portable systems. Only an external inductor is required to set the oscillation frequency. In addition, an integrated differential output buffer is provided for driving a mixer or prescaler. The buffer output is capable of supplying up to -8dBm (differential) with a simple power match. It also provides isolation from load impedance variations. The MAX2605–MAX2609 operate from a single +2.7V to +5.5V supply and offer low current consumption. These IF oscillators can cover the 45MHz to 650MHz frequency range.
Features
- Small Size
- Integrated Varactor for Tuning
- Low Phase Noise
- Wide Application Frequency Range
- Differential or Single-Ended Outputs
- Single +2.7V to +5.5V Supply
- Ultra-Small SOT23-6 Package
- On-Chip Temperature-Stable Bias
- Low-Current Operation
Applications
- Cellular and PCS Mobile Phones
- 2.4GHz ISM Band
- 902MHz to 928MHz ISM Band Land Mobile Radio
- GPS Receivers
- General-Purpose IF Oscillators
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.1708 | $ 7.17 |
| 200+ | $ 2.7764 | $ 555.28 |
| 500+ | $ 2.6784 | $ 1339.20 |
| 1,000+ | $ 2.6294 | $ 2629.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Frequency Range | 45MHz~650MHz | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Bias control circuit | |
| Operating Temperature | -40℃~+85℃ | |
| P1dB | - | |
| Current - Supply | 1.9mA | |
| Input return loss | - | |
| IP3 | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Frequency Range | 45MHz~650MHz | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Bias control circuit |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| P1dB | - | |
| Current - Supply | 1.9mA | |
| Input return loss | - | |
| IP3 | - |
Introduction
The MAX2605–MAX2609 are compact, high-performance intermediate-frequency (IF) voltage-controlled oscillators (VCOs) designed specifically for demanding portable wireless communication systems. They combine monolithic construction with low-noise, low-power operation in a tiny 6-pin SOT23 package. These low-noise VCOs feature an on-chip varactor and feedback capacitors that eliminate the need for external tuning elements, making the MAX2605–MAX2609 ideal for portable systems. Only an external inductor is required to set the oscillation frequency. In addition, an integrated differential output buffer is provided for driving a mixer or prescaler. The buffer output is capable of supplying up to -8dBm (differential) with a simple power match. It also provides isolation from load impedance variations. The MAX2605–MAX2609 operate from a single +2.7V to +5.5V supply and offer low current consumption. These IF oscillators can cover the 45MHz to 650MHz frequency range.
Features
- Small Size
- Integrated Varactor for Tuning
- Low Phase Noise
- Wide Application Frequency Range
- Differential or Single-Ended Outputs
- Single +2.7V to +5.5V Supply
- Ultra-Small SOT23-6 Package
- On-Chip Temperature-Stable Bias
- Low-Current Operation
Applications
- Cellular and PCS Mobile Phones
- 2.4GHz ISM Band
- 902MHz to 928MHz ISM Band Land Mobile Radio
- GPS Receivers
- General-Purpose IF Oscillators
C490958 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

