LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
THD THD0520-09CL-SN product image
Images for reference only

THD THD0520-09CL-SN

Manufacturer
THDAsian Brands
MPN
THD0520-09CL-SN
LCSC Part #
C49073433
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
-25℃~+105℃ Hinged Lid 9P 0.5mm Bottom Contact Surface Mount, Right Angle SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Housings
Datasheetpdf iconTHD THD0520-09CL-SN
Custom CablesMOQ 1pc
Alternative Parts1
In-Stock: 1,985
1,985 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0811$ 0.41
50+$ 0.0639$ 3.20
150+$ 0.0553$ 8.30
500+$ 0.0489$ 24.45
2,000+$ 0.0438$ 87.60
4,000+$ 0.0412$ 164.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerTHD
PackagingSMD,P=0.5mm
Operating Temperature-25℃~+105℃
Locking FeatureHinged Lid
Number of Contacts9P
Pitch0.5mm
Height Above Board2mm
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact PlatingGold
Contact MaterialCopper alloy

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
THD0510-09CL-GFTHDSMD,P=0.5mm,Surface Mount,Right Angle20$ 0.1397

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.