LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O 14D241K product image
  • 14D241K thumbnail 1
  • 14D241K thumbnail 2
  • 14D241K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O 14D241K

Manufacturer
R+OAsian Brands
MPN
14D241K
LCSC Part #
C49072887
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
395V 200V 150V 216V~264V Through Hole,P=7.5mm Varistors, MOVs RoHS
Datasheetpdf iconR+O 14D241K
Alternative Parts1
In-Stock: 2,555
2,555 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1504$ 0.75
50+$ 0.1198$ 5.99
250+$ 0.1045$ 26.13
500+$ 0.093$ 46.50
2,500+$ 0.0839$ 209.75
5,000+$ 0.0793$ 396.50
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerR+O
PackagingThrough Hole,P=7.5mm
Clamping Voltage395V
Rated Wattage600mW
Capacitance830pF
Energy76J
Maximum DC Volts200V
Maximum AC Volts150V
Varistor Voltage216V~264V

Features

AI Translation
  • Wide operating voltage (V1mA) range: 18V to 1800V
  • Fast response to transient overvoltage
  • High transient energy absorption capability
  • Low clamping ratio, no follow current
  • Coating (epoxy resin): UL94 V-0 flammability rating compliant
  • MSL Level 1 per J-STD-020
  • Operating temperature: -40°C ~ +105°C
  • Storage temperature: -40°C ~ +125°C
  • Safety certifications: UL/CUL, CQC

Applications

AI Translation
  • Surge protection for electronic home appliances, gas and oil equipment
  • Surge protection for industrial electronic equipment
  • Surge protection for consumer electronics
  • Protection for transistors, diodes, ICs, thyristors, and TRIAC semiconductors
  • Surge absorption for relays and solenoid valves

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
20D241KR+OThrough Hole,P=10mm2,265$ 0.2699