LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins AMC10DRMZ product image
Images for reference only

Sullins AMC10DRMZRoHS

Manufacturer
MPN
AMC10DRMZ
LCSC Part #
C4906479
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm 20P Through Hole Through Hole,P=2.54mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins AMC10DRMZ
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.5424$ 14.54
200+$ 5.6279$ 1125.58
500+$ 5.4309$ 2715.45
1,000+$ 5.3324$ 5332.40
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins20P
Contact PlatingGold
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.