XKB Connection X1011WVS-2x14S-9TV01
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X1011WVS-2x14S-9TV01 |
| LCSC Part # | C49055752 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | 1mm 1A Surface Mount,Vertical 50V 28P -40℃~+125℃ Gold 14 2 2x14P SMD,P=1mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=1mm | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | 50V | |
| Number of PINs | 28P | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Gold | |
| Plastic Material | PA9T | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 2 | |
| Pin Structure | 2x14P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=1mm | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | 50V |
| Type | Description | |
|---|---|---|
| Number of PINs | 28P | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Gold | |
| Plastic Material | PA9T | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 2 | |
| Pin Structure | 2x14P |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6564 | $ 0.66 |
| 200+ | $ 0.2617 | $ 52.34 |
| 500+ | $ 0.254 | $ 127.00 |
| 1,000+ | $ 0.2494 | $ 249.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=1mm | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | 50V | |
| Number of PINs | 28P | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Gold | |
| Plastic Material | PA9T | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 2 | |
| Pin Structure | 2x14P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=1mm | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | 50V |
| Type | Description | |
|---|---|---|
| Number of PINs | 28P | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Gold | |
| Plastic Material | PA9T | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 2 | |
| Pin Structure | 2x14P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

