LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata SAFFB2G65AA0F0AR1X product image
  • SAFFB2G65AA0F0AR1X thumbnail 1
  • SAFFB2G65AA0F0AR1X thumbnail 2
  • SAFFB2G65AA0F0AR1X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata SAFFB2G65AA0F0AR1X

Manufacturer
MPN
SAFFB2G65AA0F0AR1X
LCSC Part #
C490431
Packaging
SMD-5P,1.1x0.9mm
Customer #
Key Attributes
SAW Single Filter
Datasheetpdf iconmuRata SAFFB2G65AA0F0AR1X
Alternative Parts1
In-Stock: 75
75 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0999$ 0.50
50+$ 0.0798$ 3.99
150+$ 0.0698$ 10.47
500+$ 0.0623$ 31.15
2,500+$ 0.0563$ 140.75
5,000+$ 0.0533$ 266.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/SAW Filters
ManufacturermuRata
PackagingSMD-5P,1.1x0.9mm
Operating Temperature-30℃~+85℃
Frequency - Center2.655GHz
Attenuation6dB;25dB
Insertion Loss3dB
impedance50Ω

Features

AI Translation
  • Operating temperature: -30 to +85 deg.C
  • Storage temperature: -40 to +85 deg.C
  • Input Power: +15 dBm 2000 h
  • D.C. Volatage between the terminals: 3V (25+/-2 deg.C)
  • Minimum Resistance between the terminals: 10M ohm
  • RoHS compliance: Yes
  • ESD (ElectroStatic Discharge) sensitive device

Applications

AI Translation
  • Cellular / Wireless Telephone (Terminal)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SA0711092G65ATSunltechSMD-5P,1.1x0.9mm5,000$ 0.0507