HCTL HC-DC023D-F-5MM-1.65-HT-08
| Manufacturer | HCTLAsian Brands |
| MPN | HC-DC023D-F-5MM-1.65-HT-08 |
| LCSC Part # | C49023732 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC Power Jack -20℃~+80℃ 1.65mm 4.5mm 3A 24V Power Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | HCTL | |
| Packaging | - | |
| Connector Type | DC Power Jack | |
| Operating Temperature | -20℃~+80℃ | |
| Inside Contact Diameter | 1.65mm | |
| Outside Contact Diameter | 4.5mm | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 24V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | HCTL | |
| Packaging | - | |
| Connector Type | DC Power Jack | |
| Operating Temperature | -20℃~+80℃ |
| Type | Description | |
|---|---|---|
| Inside Contact Diameter | 1.65mm | |
| Outside Contact Diameter | 4.5mm | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 24V |
Report an ErrorShow similar products (0) >
In-Stock: 194
194 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8111 | $ 0.81 |
| 10+ | $ 0.6521 | $ 6.52 |
| 30+ | $ 0.5726 | $ 17.18 |
| 100+ | $ 0.4948 | $ 49.48 |
| 500+ | $ 0.4477 | $ 223.85 |
| 1,000+ | $ 0.4234 | $ 423.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | HCTL | |
| Packaging | - | |
| Connector Type | DC Power Jack | |
| Operating Temperature | -20℃~+80℃ | |
| Inside Contact Diameter | 1.65mm | |
| Outside Contact Diameter | 4.5mm | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 24V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | HCTL | |
| Packaging | - | |
| Connector Type | DC Power Jack | |
| Operating Temperature | -20℃~+80℃ |
| Type | Description | |
|---|---|---|
| Inside Contact Diameter | 1.65mm | |
| Outside Contact Diameter | 4.5mm | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 24V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



