LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC GBP210-TD product image
  • GBP210-TD thumbnail 1
  • GBP210-TD thumbnail 2
  • GBP210-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC GBP210-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
GBP210-TD
LCSC Part #
C49023461
Packaging
GBP
Customer #
Key Attributes
BRIDGE RECT 1kV 2A GBP
Datasheetpdf iconTDSEMIC GBP210-TD
Alternative Parts6
In-Stock: 730
730 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.11$ 0.55
50+$ 0.0925$ 4.63
150+$ 0.0837$ 12.56
500+$ 0.0771$ 38.55
2,500+$ 0.0719$ 179.75
5,000+$ 0.0693$ 346.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerTDSEMIC
PackagingGBP
Non-Repetitive Peak Forward Surge Current50A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA
Voltage - Forward(Vf@If)1.1V@2A
Current - Rectified2A
Voltage - DC Reverse(Vr)1kV

Features

AI Translation
  • For printed circuit boards
  • Low forward voltage drop
  • Low leakage current
  • Polarity: marked on body
  • Mounting position: any
  • Weight: 4.8 g

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GBP310-TDTDSEMICGBP460$ 0.1292
GBP410-TDTDSEMICGBP390$ 0.159
GBP610-TDTDSEMICGBP465$ 0.2069
KBP210-TDTDSEMICKBP0$ 0.0939
KBP310-TDTDSEMICKBP0$ 0.0939
KBP410-TDTDSEMICKBP0$ 0.1079