LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CONNTEK KTH7812-X-N-SOP8 product image
  • KTH7812-X-N-SOP8 thumbnail 1
  • KTH7812-X-N-SOP8 thumbnail 2
  • KTH7812-X-N-SOP8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CONNTEK KTH7812-X-N-SOP8RoHS

Manufacturer
CONNTEKAsian Brands
MPN
KTH7812-X-N-SOP8
LCSC Part #
C49021817
Packaging
SOP-8
Customer #
Key Attributes
SOP-8 Angle, Linear Position Measuring RoHS
Datasheetpdf iconCONNTEK KTH7812-X-N-SOP8
In-Stock: 53
53 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6529$ 1.65
10+$ 1.6155$ 16.16
30+$ 1.5911$ 47.73
100+$ 1.5667$ 156.67
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Position Sensors/Angle, Linear Position Measuring
ManufacturerCONNTEK
PackagingSOP-8
Operating Temperature-40℃~+125℃
Number of Conjugate Points of UVW16
Supply Current11.6mA
FeaturesIncremental encoder output;Magnetic field too high/low warning
Voltage - Supply3V~5.5V
Out TypeABZ;PWM
Number of ABZ Pulses4096
Rotate Speed120000rpm
Minimum Field30mT

Introduction

AI Translation

KTH7812 is a high-precision angular Hall sensor IC offering up to 16-bit resolution angle output, enabling contactless magnetic field angle measurement in both on-axis and off-axis applications. The device delivers fast and accurate angle information across a speed range of 0 to 120,000 rpm, making it suitable for various applications requiring precise angle measurement and speed control. It provides multiple flexible angle output modes, including programmable ABZ quadrature pulse output up to 4096 steps per revolution and programmable UVW commutation output with 1 to 8 pole pairs, to accommodate diverse application requirements. In addition, the device supports a 4-wire SPI interface for angle readout and register communication. An integrated magnetic field strength detection function allows users to program upper and lower magnetic field strength thresholds for real-time monitoring and selection of the appropriate magnet and mounting distance. The device also integrates multiple-time programmable (MTP) memory for storing key configuration parameters such as reference zero angle, ABZ encoder settings, and magnetic field detection thresholds, supporting flexible configuration and adjustment across different application scenarios.

Features

AI Translation
  • 16-bit resolution angle output
  • High accuracy, integral nonlinearity error less than ±0.35°
  • Suitable for various on-axis and off-axis contactless applications
  • Ultra-low latency, data updated every 1 microsecond
  • SPI communication: supports angle reading, register read/write
  • Programmable 4 to 4096 steps/revolution ABZ output
  • Programmable 1 to 8 pole pairs UVW output
  • Built-in programmable multi-write memory
  • Magnetic field strength diagnostics and alarm function
  • Operating voltage compatible with 3.3V and 5V
  • Operating temperature range: -40°C to 125°C
  • QFN-16L package

Applications

AI Translation
  • Angular position sensor
  • Brushless DC motor
  • Off-axis angle measurement
  • Closed-loop stepper motor
  • Platform screen door