LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ECA10DCKI-S288 product image
Images for reference only

Sullins ECA10DCKI-S288RoHS

Manufacturer
MPN
ECA10DCKI-S288
LCSC Part #
C4901699
Packaging
P=3.18mm
Customer #
Key Attributes
3.18mm 20P P=3.18mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins ECA10DCKI-S288
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.6854$ 5.69
200+$ 2.2003$ 440.06
500+$ 2.123$ 1061.50
1,000+$ 2.0851$ 2085.10
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=3.18mm
Pitch3.18mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins20P
Contact PlatingGold

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.