LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GONGMOSEMI GM1202ACPZ-R7 product image
  • GM1202ACPZ-R7 thumbnail 1
  • GM1202ACPZ-R7 thumbnail 2
  • GM1202ACPZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GONGMOSEMI GM1202ACPZ-R7

Manufacturer
GONGMOSEMIAsian Brands
MPN
GM1202ACPZ-R7
LCSC Part #
C49010378
Packaging
DFN-10(3x3)
Customer #
Key Attributes
Ultra-low noise, ultra-high PSRR linear regulated power supply
Datasheetpdf iconGONGMOSEMI GM1202ACPZ-R7
Alternative Parts2
In-Stock: 934
934 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.8895$ 3.89
10+$ 3.241$ 32.41
30+$ 2.8363$ 85.09
100+$ 2.4204$ 242.04
500+$ 2.2324$ 1116.20
1,000+$ 2.1511$ 2151.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerGONGMOSEMI
PackagingDFN-10(3x3)
Output Voltage1V~15V
Number of Outputs1
Operating Temperature-55℃~+125℃
Supply Current (Iq)1.1mA
Output ConfigurationPositive
Output Current200mA
Operating Voltage20V
Output TypeAdjustable
FeaturesEnable control;Adjustable current limiting;Operating status indication;Input under-voltage protection;Thermal shutdown;Short Circuit Protection

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GM1205ACPZ-R7GONGMOSEMIDFN-10-EP(3x3)4,987$ 4.7797
GM12051ACPZ-R7GONGMOSEMIDFN-10(3x3)1,438$ 6.0318