ZHHXDZ HXAS179-92LF
| Manufacturer | ZHHXDZAsian Brands |
| MPN | HXAS179-92LF |
| LCSC Part # | C49010110 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | GaAs MMIC L- and S-band SPDT switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOT-363 | |
| Frequency range | 50MHz~3GHz | |
| Features | - | |
| Voltage - Supply | 1.8V~6.3V | |
| P1dB | 27dBm | |
| operating temperature | -45℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,305
2,305 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1178$ 0.1061 | $ 0.53 |
| 50+ | $ 0.0937$ 0.0844 | $ 4.22 |
| 150+ | $ 0.0816$ 0.0735 | $ 11.03 |
| 500+ | $ 0.0726$ 0.0654 | $ 32.70 |
| 3,000+ | $ 0.0654$ 0.0589 | $ 176.70 |
| 6,000+ | $ 0.0618$ 0.0557 | $ 334.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOT-363 | |
| Frequency range | 50MHz~3GHz | |
| Features | - | |
| Voltage - Supply | 1.8V~6.3V | |
| P1dB | 27dBm | |
| operating temperature | -45℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



