LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
22% OFF
hanxia HX 0.8-8Y product image
  • HX 0.8-8Y thumbnail 1
  • HX 0.8-8Y thumbnail 2
  • HX 0.8-8Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia HX 0.8-8YRoHS

Manufacturer
hanxiaAsian Brands
MPN
HX 0.8-8Y
LCSC Part #
C49010083
Packaging
P=0.8mm
Customer #
Key Attributes
CONN HOUSING 8POS 0.8mm SINGLE ROW
Datasheetpdf iconhanxia HX 0.8-8Y
Custom CablesMOQ 1pc
In-Stock: 2,000
2,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1776$ 0.1386$ 0.69
50+$ 0.1405$ 0.1096$ 5.48
150+$ 0.1246$ 0.0972$ 14.58
500+$ 0.1047$ 0.0817$ 40.85
2,000+$ 0.0959$ 0.0748$ 149.60
4,000+$ 0.0906$ 0.0707$ 282.80
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings
Manufacturerhanxia
PackagingP=0.8mm
Operating Temperature-25℃~+85℃
ColorBeige
Flame Retardant RatingUL94V-0
Pitch0.8mm
Holes Structure1x8P
With WingsWithout Fins
Reference Series-
Plastic MaterialLCP
Number of PINs Per Row8
Number of Rows1
Row Spacing-
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.