JSMSEMI LM2576S-5.0
| Manufacturer | JSMSEMIAsian Brands |
| MPN | LM2576S-5.0 |
| LCSC Part # | C49005789 |
| Packaging | TO-263-5 |
| Customer # | |
| Key Attributes | 2KHz 3A PWM Buck DC/DC Converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Features | Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 4mA |
Introduction
The LM2576 series is a monolithic IC designed for step-down DC/DC converters, capable of driving a 3A load without external transistors. It saves board space. The external shutdown function can be controlled by logic level to put the device into standby mode. The internal compensation design provides good line and load regulation for feedback control without external design. For protection features, thermal shutdown prevents damage from overheating, and the current limiting function prevents the output switch from operating in an overcurrent condition. If the current limiting function is triggered and VFB drops below 0.5V, the switching frequency will be reduced. The LM2576 series operates at a switching frequency of 52KHz, so the required filter component size is smaller than when using low-frequency switching regulators. Other features include a guaranteed output voltage tolerance of ±4% and an oscillator frequency tolerance of ±10% under specified input voltage and output load conditions. The IC is available in TO263-5L and TO220-5L packages.
Features
- 3.3V, 5V, 12V and adjustable output versions
- Output voltage adjustable range: 1.23V to 37V
- Fixed 52KHz switching frequency
- Voltage mode non-synchronous PWM control
- ON/OFF shutdown control input
- Wide input voltage range: 4.5V to 40V
- Output load current: 3A
- Low-power standby mode
- Built-in switching transistor
- Built-in short-circuit current limiting protection and overvoltage protection
Applications
- Simple and efficient buck regulator
- On-board switching regulator
- Positive-to-negative voltage converter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2832 | $ 1.42 |
| 50+ | $ 0.2218 | $ 11.09 |
| 150+ | $ 0.1954 | $ 29.31 |
| 500+ | $ 0.1625 | $ 81.25 |
| 2,500+ | $ 0.1516 | $ 379.00 |
| 5,000+ | $ 0.1428 | $ 714.00 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Features | Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Quiescent Current | 4mA |
Introduction
The LM2576 series is a monolithic IC designed for step-down DC/DC converters, capable of driving a 3A load without external transistors. It saves board space. The external shutdown function can be controlled by logic level to put the device into standby mode. The internal compensation design provides good line and load regulation for feedback control without external design. For protection features, thermal shutdown prevents damage from overheating, and the current limiting function prevents the output switch from operating in an overcurrent condition. If the current limiting function is triggered and VFB drops below 0.5V, the switching frequency will be reduced. The LM2576 series operates at a switching frequency of 52KHz, so the required filter component size is smaller than when using low-frequency switching regulators. Other features include a guaranteed output voltage tolerance of ±4% and an oscillator frequency tolerance of ±10% under specified input voltage and output load conditions. The IC is available in TO263-5L and TO220-5L packages.
Features
- 3.3V, 5V, 12V and adjustable output versions
- Output voltage adjustable range: 1.23V to 37V
- Fixed 52KHz switching frequency
- Voltage mode non-synchronous PWM control
- ON/OFF shutdown control input
- Wide input voltage range: 4.5V to 40V
- Output load current: 3A
- Low-power standby mode
- Built-in switching transistor
- Built-in short-circuit current limiting protection and overvoltage protection
Applications
- Simple and efficient buck regulator
- On-board switching regulator
- Positive-to-negative voltage converter
C49005789 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



