LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
RUILON 3R2000-5SQ product image
  • 3R2000-5SQ thumbnail 1
  • 3R2000-5SQ thumbnail 2
  • 3R2000-5SQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUILON 3R2000-5SQRoHS

Manufacturer
RUILONAsian Brands
MPN
3R2000-5SQ
LCSC Part #
C49003296
Packaging
SMD,D5xL8mm
Customer #
Key Attributes
3kA ±20% 3 SMD,D5xL8mm Gas Discharge Tube Arresters (GDT) RoHS
Datasheetpdf iconRUILON 3R2000-5SQ
In-Stock: 657
657 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4891$ 0.4305$ 0.43
10+$ 0.4371$ 0.3847$ 3.85
30+$ 0.4111$ 0.3618$ 10.85
100+$ 0.3851$ 0.3389$ 33.89
500+$ 0.3689$ 0.3247$ 162.35
1,000+$ 0.3607$ 0.3175$ 317.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerRUILON
PackagingSMD,D5xL8mm
Operating Temperature Range-40℃~+125℃
Length8mm
Impulse Discharge Current3kA
Tolerance±20%
Voltage - DC Spark Over (Nom)2kV;3.5kV
Capacitance1pF
Number of Poles3

Introduction

AI Translation

The 3R-5SQ gas discharge tube series provides a high level of protection against fast-rising transients caused by lightning interference. This series features a miniature surface-mount package with a surge rating of 3KA 8/20μs. The 3R-5SQ gas discharge tube is a high-voltage component designed for surge protection and high-isolation applications. It is also suitable for applications where bias voltages or signal levels of several hundred volts are typically present. The 3R-5SQ gas discharge tube can be used in conjunction with metal oxide varistors to provide superior protection performance in AC applications.

Features

AI Translation
  • Excellent response to fast-rising transients
  • 8/20μs pulse current capability: 3KA
  • Non-radioactive
  • Ultra-low capacitance
  • Dimensions: 8.0mm × 5.0mm × 5.0mm
  • Storage and operating temperature: -40℃ ~ +125℃

Applications

AI Translation
  • On-board charger
  • Vehicle charging station
  • LED lighting
  • Power supply
  • Photovoltaic