LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CHANGLONG CF2010JN0R15B product image
  • CF2010JN0R15B thumbnail 1
  • CF2010JN0R15B thumbnail 2
  • CF2010JN0R15B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CHANGLONG CF2010JN0R15B

Manufacturer
CHANGLONGAsian Brands
MPN
CF2010JN0R15B
LCSC Part #
C48997004
Packaging
2010
Customer #
Key Attributes
RES 0.15Ω ±5% 2010
Datasheetpdf iconCHANGLONG CF2010JN0R15B
In-Stock: 3,960
3,960 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0235$ 0.47
200+$ 0.0186$ 3.72
600+$ 0.0159$ 9.54
4,000+$ 0.0143$ 57.20
8,000+$ 0.0129$ 103.20
20,000+$ 0.0122$ 244.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCHANGLONG
Packaging2010
Power(Watts)750mW
Resistance150mΩ
TypeThick Film Resistor
Tolerance±5%