TECH PUBLIC TP74LV1T126C5
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TP74LV1T126C5 |
| LCSC Part # | C48995591 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | SINGLE BUFFER GATE WITH 3-STATE OUTPUT CMOS LOGIC LEVEL SHIFTER |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 1.6V~5.5V | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 1.6V~5.5V | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Introduction
This device is a single-channel level-shifting buffer driver with tri-state output. The tri-state output is controlled by the output enable input (OE). When OE is low, the output enters a high-impedance state (disabled state). Output levels reference the supply voltage, supporting 1.8V, 2.5V, 3.3V, and 5.0V CMOS levels. Its low-threshold input supports 1.8V input logic at VCC = 3.3V, enabling level up-translation from 1.8V to 3.3V.
Features
- Operating voltage range: 1.6V to 5.5V
- Low quiescent current: Icc=10μA (max)
- Output drive capability: ±8mA (at VCC=5.0V)
- Power-down protection
- ESD protection exceeds JESD 22 standard: HBM 2000V (A114-A), MM 200V (A115-A), CDM 1000V (C101)
Applications
- Audio docking stations: portable
- Blu-ray players and home theater
- Embedded PCs
- Personal digital assistants
- Power supplies: telecom/server AC/DC
- SSDs: client and enterprise
- Wireless headsets, keyboards, and mice
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1407$ 0.1337 | $ 0.67 |
| 50+ | $ 0.1111$ 0.1056 | $ 5.28 |
| 150+ | $ 0.0963$ 0.0915 | $ 13.73 |
| 500+ | $ 0.0852$ 0.0810 | $ 40.50 |
| 3,000+ | $ 0.0763$ 0.0725 | $ 217.50 |
| 6,000+ | $ 0.0718$ 0.0683 | $ 409.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 1.6V~5.5V | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | CMOS | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | CMOS |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 1.6V~5.5V | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Introduction
This device is a single-channel level-shifting buffer driver with tri-state output. The tri-state output is controlled by the output enable input (OE). When OE is low, the output enters a high-impedance state (disabled state). Output levels reference the supply voltage, supporting 1.8V, 2.5V, 3.3V, and 5.0V CMOS levels. Its low-threshold input supports 1.8V input logic at VCC = 3.3V, enabling level up-translation from 1.8V to 3.3V.
Features
- Operating voltage range: 1.6V to 5.5V
- Low quiescent current: Icc=10μA (max)
- Output drive capability: ±8mA (at VCC=5.0V)
- Power-down protection
- ESD protection exceeds JESD 22 standard: HBM 2000V (A114-A), MM 200V (A115-A), CDM 1000V (C101)
Applications
- Audio docking stations: portable
- Blu-ray players and home theater
- Embedded PCs
- Personal digital assistants
- Power supplies: telecom/server AC/DC
- SSDs: client and enterprise
- Wireless headsets, keyboards, and mice
C48995591 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



