TECH PUBLIC SN74LV1T126DCKR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SN74LV1T126DCKR-TP |
| LCSC Part # | C48995544 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | SINGLE BUFFER GATE WITH 3-STATE OUTPUT CMOS LOGIC LEVEL SHIFTER |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | 74LV | |
| Voltage - Supply | 1.6V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 1uA | |
| Propagation Delay | 2.7ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | 74LV | |
| Voltage - Supply | 1.6V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 1uA | |
| Propagation Delay | 2.7ns@5V,15pF |
Introduction
This device is a single-channel level-shifting buffer driver with tri-state output. The tri-state output is controlled by an output enable input. When the output enable input is low, the output enters a high-impedance shutdown state. The output levels are referenced to the supply voltage, supporting 1.8V, 2.5V, 3.3V, and 5.0V CMOS levels. The low-threshold inputs support 1.8V input logic at a supply voltage of 3.3V, enabling level translation from 1.8V to 3.3V.
Features
- Operating voltage range: 1.6V to 5.5V
- Low quiescent current: 10μA max
- Output drive capability: ±8mA (at VCC = 5.0V)
- Power-off protection
- ESD protection exceeding JESD 22: HBM 2000V, MM 200V, CDM 1000V
Applications
- Audio docking stations
- Blu-ray players and home theater systems
- Embedded PCs
- Personal digital assistants
- Telecom/server AC/DC power supplies
- Solid-state drives
- Wireless headsets, keyboards, and mice
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1227 | $ 0.61 |
| 50+ | $ 0.097 | $ 4.85 |
| 150+ | $ 0.0842 | $ 12.63 |
| 500+ | $ 0.0745 | $ 37.25 |
| 3,000+ | $ 0.0668 | $ 200.40 |
| 6,000+ | $ 0.063 | $ 378.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | 74LV | |
| Voltage - Supply | 1.6V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 1uA | |
| Propagation Delay | 2.7ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Series | 74LV | |
| Voltage - Supply | 1.6V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 1uA | |
| Propagation Delay | 2.7ns@5V,15pF |
Introduction
This device is a single-channel level-shifting buffer driver with tri-state output. The tri-state output is controlled by an output enable input. When the output enable input is low, the output enters a high-impedance shutdown state. The output levels are referenced to the supply voltage, supporting 1.8V, 2.5V, 3.3V, and 5.0V CMOS levels. The low-threshold inputs support 1.8V input logic at a supply voltage of 3.3V, enabling level translation from 1.8V to 3.3V.
Features
- Operating voltage range: 1.6V to 5.5V
- Low quiescent current: 10μA max
- Output drive capability: ±8mA (at VCC = 5.0V)
- Power-off protection
- ESD protection exceeding JESD 22: HBM 2000V, MM 200V, CDM 1000V
Applications
- Audio docking stations
- Blu-ray players and home theater systems
- Embedded PCs
- Personal digital assistants
- Telecom/server AC/DC power supplies
- Solid-state drives
- Wireless headsets, keyboards, and mice
C48995544 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



