EG Micro EG12525
| Manufacturer | EG MicroAsian Brands |
| MPN | EG12525 |
| LCSC Part # | C48986168 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 92kHz~108kHz 600V SOP-16 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-16 | |
| Operating Temperature | -45℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 92kHz~108kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | - | |
| Voltage - Breakdown | 600V | |
| Topology | Forward;Flyback | |
| Features | Brown-in/Brown-out detection;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout | |
| Output Voltage | - | |
| Duty Cycle(Max) | 49% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-16 | |
| Operating Temperature | -45℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 92kHz~108kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 600V | |
| Topology | Forward;Flyback | |
| Features | Brown-in/Brown-out detection;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout | |
| Output Voltage | - | |
| Duty Cycle(Max) | 49% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
Report an ErrorShow similar products (0) >
In-Stock: 2,995
2,995 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2852 | $ 1.43 |
| 50+ | $ 0.2253 | $ 11.27 |
| 150+ | $ 0.1996 | $ 29.94 |
| 500+ | $ 0.1676 | $ 83.80 |
| 2,500+ | $ 0.1534 | $ 383.50 |
| 4,000+ | $ 0.1448 | $ 579.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-16 | |
| Operating Temperature | -45℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 92kHz~108kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | - | |
| Voltage - Breakdown | 600V | |
| Topology | Forward;Flyback | |
| Features | Brown-in/Brown-out detection;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout | |
| Output Voltage | - | |
| Duty Cycle(Max) | 49% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-16 | |
| Operating Temperature | -45℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 92kHz~108kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 600V | |
| Topology | Forward;Flyback | |
| Features | Brown-in/Brown-out detection;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout | |
| Output Voltage | - | |
| Duty Cycle(Max) | 49% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
Report an ErrorShow similar products (0) >
C48986168 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

