LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HenryTech HN-DC2518-0.8(27-15) product image
  • HN-DC2518-0.8(27-15) thumbnail 1
  • HN-DC2518-0.8(27-15) thumbnail 2
  • HN-DC2518-0.8(27-15) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HenryTech HN-DC2518-0.8(27-15)RoHS

Manufacturer
HenryTechAsian Brands
MPN
HN-DC2518-0.8(27-15)
LCSC Part #
C48972013
Packaging
Through Hole,D2.5xL1.8mm
Customer #
Key Attributes
Feedthrough single-core insulator Through Hole,D2.5xL1.8mm Coaxial Connector (RF) Contacts RoHS
Datasheetpdf iconHenryTech HN-DC2518-0.8(27-15)
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7086$ 1.71
10+$ 1.4385$ 14.39
30+$ 1.2692$ 38.08
100+$ 1.0968$ 109.68
500+$ 1.0187$ 509.35
1,000+$ 0.9845$ 984.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Contacts
ManufacturerHenryTech
PackagingThrough Hole,D2.5xL1.8mm
Insertion Loss-
SWR-
Needle Number1
Connector TypeFeedthrough single-core insulator
Dielectric Withstand Voltage300V
Operating Temperature-65℃~+155℃
Characteristic Impedance50Ω

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.