Honor Elec RYVP25V47UF5*5
| Manufacturer | Honor ElecAsian Brands |
| MPN | RYVP25V47UF5*5 |
| LCSC Part # | C48970895 |
| Packaging | SMD,D5xL5.4mm |
| Customer # | |
| Key Attributes | 25V ±20% 47uF SMD,D5xL5.4mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | SMD,D5xL5.4mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 47uF | |
| Ripple Current | 50mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | SMD,D5xL5.4mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Ripple Current | 50mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
In-Stock: 820
820 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0316 | $ 0.63 |
| 200+ | $ 0.0249 | $ 4.98 |
| 1,000+ | $ 0.0212 | $ 21.20 |
| 2,000+ | $ 0.0189 | $ 37.80 |
| 10,000+ | $ 0.017 | $ 170.00 |
| 20,000+ | $ 0.0159 | $ 318.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | SMD,D5xL5.4mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 47uF | |
| Ripple Current | 50mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | SMD,D5xL5.4mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Ripple Current | 50mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RVT1E470M0505 | Honor Elec | SMD,D5xL5.4mm | 4,060 | $ 0.0311 | ||
| VP1E470M0505 | Honor Elec | SMD,D5xL5.4mm | 1,460 | $0.0325 $0.0342 | ||
| RYRVT25V47UF6*5 | Honor Elec | SMD,D6.3xL5.4mm | 900 | $ 0.0388 | ||
| RVE1E470M0605 | Honor Elec | SMD,D6.3xL5.4mm | 3,350 | $ 0.0434 | ||
| RVT1E470M0605 | Honor Elec | SMD,D6.3xL5.4mm | 3,080 | $0.0381 $0.0401 | ||
| RYRVE25V47UF6*5 | Honor Elec | SMD,D6.3xL5.4mm | 2,800 | $ 0.0234 | ||
| RYGVS25V47UF6*4 | Honor Elec | SMD,D6.3xL4.5mm | 1,150 | $ 0.0576 | ||
| GVS1E470M0604 | Honor Elec | SMD,D6.3xL4.5mm | 7,240 | $0.0593 $0.0624 | ||
| RYRVT25V47UF5*5 | Honor Elec | SMD,D5xL5.4mm | 0 | $ 0.018 |



