Honor Elec RYHV16V680UF8*10
| Manufacturer | Honor ElecAsian Brands |
| MPN | RYHV16V680UF8*10 |
| LCSC Part # | C48970645 |
| Packaging | SMD,D8xL10.5mm |
| Customer # | |
| Key Attributes | 680uF 16V ±20% SMD,D8xL10.5mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | SMD,D8xL10.5mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 680uF | |
| Height - Seated (Max) | 10.5mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | SMD,D8xL10.5mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 680uF |
| Type | Description | |
|---|---|---|
| Height - Seated (Max) | 10.5mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
In-Stock: 6,130
6,130 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.301 | $ 1.51 |
| 50+ | $ 0.2412 | $ 12.06 |
| 150+ | $ 0.2155 | $ 32.33 |
| 500+ | $ 0.1835 | $ 91.75 |
| 2,500+ | $ 0.1693 | $ 423.25 |
| 5,000+ | $ 0.1607 | $ 803.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | SMD,D8xL10.5mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 680uF | |
| Height - Seated (Max) | 10.5mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | SMD,D8xL10.5mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 680uF |
| Type | Description | |
|---|---|---|
| Height - Seated (Max) | 10.5mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HV1C687M0810PZ | Honor Elec | SMD,D8xL10.5mm | 180 | $0.2948 $0.3103 | ||
| HS1C687M0811PC | Honor Elec | Through Hole,D8xL11.5mm | 1,475 | $0.1853 $0.195 | ||
| HS1C687M0810PC | Honor Elec | Through Hole,D8xL10.5mm | 95 | $ 0.226 | ||
| HT1C687M0811PC | Honor Elec | Through Hole,D8xL11.5mm | 450 | $ 0.2371 | ||
| HF1C687M0811PC | Honor Elec | Through Hole,D8xL11.5mm | 1,005 | $0.2193 $0.2308 | ||
| RYHS16V680UF8*11 | Honor Elec | Through Hole,D8xL11.5mm | 500 | $ 0.1795 | ||
| RYHS16V680UF8*10 | Honor Elec | Through Hole,D8xL10mm | 450 | $ 0.2258 | ||
| HS1C687M1012PC | Honor Elec | Through Hole,D10xL12mm | 365 | $ 0.3487 | ||
| HT1C687M0808PC | Honor Elec | Through Hole,D8xL8mm | 0 | $ 0.2504 | ||
| HF1C687M0808PC | Honor Elec | Through Hole,D8xL8mm | 0 | $ 0.2504 |



