LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC TDSEMIC-432 product image
  • TDSEMIC-432 thumbnail 1
  • TDSEMIC-432 thumbnail 2
  • TDSEMIC-432 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC TDSEMIC-432

Manufacturer
TDSEMICAsian Brands
MPN
TDSEMIC-432
LCSC Part #
C48953885
Packaging
-
Customer #
Key Attributes
Embedded MCU, DSP Evaluation Boards RoHS
Datasheetpdf iconTDSEMIC TDSEMIC-432
In-Stock: 124
124 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7726$ 1.77
10+$ 1.5071$ 15.07
30+$ 1.3409$ 40.23
100+$ 1.1698$ 116.98
500+$ 1.0933$ 546.65
1,000+$ 1.0607$ 1060.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards
ManufacturerTDSEMIC
Packaging-
Power Supply1.5V ~ 30V DC input, 5V ~ 30V DC adjustable output, maximum current 1.2A
Number of I/O2
Temperature Range-20℃~+85℃