XR XRPAEE5.0-1-100TNL
| Manufacturer | XRAsian Brands |
| MPN | XRPAEE5.0-1-100TNL |
| LCSC Part # | C48947017 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CURR SENSE XFMR 1:100 20.5A SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | XR | |
| Packaging | SMD | |
| Type | Current Transformer | |
| Turns Ratio | 1:100 | |
| Secondary Side Inductance | 2mH | |
| Length | - | |
| Rated input Current | 20.5A | |
| ET (Volt-Time) | - | |
| Width | - | |
| Number of PINs | - | |
| DCR Primary Side (Max) | 0.7mΩ | |
| Frequency Range | 100kHz | |
| DCR Secondary Side (Max) | 5.5Ω | |
| Height | - | |
| Mounting Type | Vertical welding |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | XR | |
| Packaging | SMD | |
| Type | Current Transformer | |
| Turns Ratio | 1:100 | |
| Secondary Side Inductance | 2mH | |
| Length | - | |
| Rated input Current | 20.5A |
| Type | Description | |
|---|---|---|
| ET (Volt-Time) | - | |
| Width | - | |
| Number of PINs | - | |
| DCR Primary Side (Max) | 0.7mΩ | |
| Frequency Range | 100kHz | |
| DCR Secondary Side (Max) | 5.5Ω | |
| Height | - | |
| Mounting Type | Vertical welding |
Report an ErrorShow similar products (0) >
In-Stock: 1,494
1,494 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7732$ 0.7346 | $ 0.73 |
| 10+ | $ 0.625$ 0.5938 | $ 5.94 |
| 30+ | $ 0.5518$ 0.5243 | $ 15.73 |
| 100+ | $ 0.4786$ 0.4547 | $ 45.47 |
| 500+ | $ 0.4167$ 0.3959 | $ 197.95 |
| 1,000+ | $ 0.3939$ 0.3743 | $ 374.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | XR | |
| Packaging | SMD | |
| Type | Current Transformer | |
| Turns Ratio | 1:100 | |
| Secondary Side Inductance | 2mH | |
| Length | - | |
| Rated input Current | 20.5A | |
| ET (Volt-Time) | - | |
| Width | - | |
| Number of PINs | - | |
| DCR Primary Side (Max) | 0.7mΩ | |
| Frequency Range | 100kHz | |
| DCR Secondary Side (Max) | 5.5Ω | |
| Height | - | |
| Mounting Type | Vertical welding |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | XR | |
| Packaging | SMD | |
| Type | Current Transformer | |
| Turns Ratio | 1:100 | |
| Secondary Side Inductance | 2mH | |
| Length | - | |
| Rated input Current | 20.5A |
| Type | Description | |
|---|---|---|
| ET (Volt-Time) | - | |
| Width | - | |
| Number of PINs | - | |
| DCR Primary Side (Max) | 0.7mΩ | |
| Frequency Range | 100kHz | |
| DCR Secondary Side (Max) | 5.5Ω | |
| Height | - | |
| Mounting Type | Vertical welding |
Report an ErrorShow similar products (0) >
C48947017 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



