MYX MWI1008PS221MST-HF
| Manufacturer | MYXAsian Brands |
| MPN | MWI1008PS221MST-HF |
| LCSC Part # | C48946647 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 220uH 1008 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 1008 | |
| Current Rating | 210mA | |
| Inductance | 220uH | |
| Frequency - Self Resonant | 4MHz | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 10Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 25@10MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 1008 | |
| Current Rating | 210mA | |
| Inductance | 220uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 4MHz | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 10Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 25@10MHz |
Report an ErrorShow similar products (0) >
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.536 | $ 0.54 |
| 10+ | $ 0.433 | $ 4.33 |
| 30+ | $ 0.3799 | $ 11.40 |
| 100+ | $ 0.3284 | $ 32.84 |
| 500+ | $ 0.2978 | $ 148.90 |
| 1,000+ | $ 0.2817 | $ 281.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 1008 | |
| Current Rating | 210mA | |
| Inductance | 220uH | |
| Frequency - Self Resonant | 4MHz | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 10Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 25@10MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 1008 | |
| Current Rating | 210mA | |
| Inductance | 220uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 4MHz | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 10Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 25@10MHz |
Report an ErrorShow similar products (0) >
C48946647 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



