MYX MWI0603LD220KST-C-HF
| Manufacturer | MYXAsian Brands |
| MPN | MWI0603LD220KST-C-HF |
| LCSC Part # | C48946374 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 22uH 0603 |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0603 | |
| Current Rating | 200mA | |
| Inductance | 22uH | |
| Frequency - Self Resonant | 24MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 4.69Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 14@2.5MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0603 | |
| Current Rating | 200mA | |
| Inductance | 22uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 24MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 4.69Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 14@2.5MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0346 | $ 0.69 |
| 200+ | $ 0.0267 | $ 5.34 |
| 600+ | $ 0.0223 | $ 13.38 |
| 4,000+ | $ 0.0197 | $ 78.80 |
| 8,000+ | $ 0.0174 | $ 139.20 |
| 20,000+ | $ 0.0162 | $ 324.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0603 | |
| Current Rating | 200mA | |
| Inductance | 22uH | |
| Frequency - Self Resonant | 24MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 4.69Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 14@2.5MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0603 | |
| Current Rating | 200mA | |
| Inductance | 22uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 24MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 4.69Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 14@2.5MHz |
Report an ErrorShow similar products (0) >
C48946374 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MWI0603QD220MST-HF | MYX | 0603 | 3,240 | $ 0.0561 | ||
| MWI0603LD220MST-TIA-HF | MYX | 0603 | 0 | $ 0.0447 |



