MYX MWI0603LD6R8MST-TIA-HF
| Manufacturer | MYXAsian Brands |
| MPN | MWI0603LD6R8MST-TIA-HF |
| LCSC Part # | C48946347 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 0603 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0603 | |
| Current Rating | 500mA | |
| Inductance | 6.8uH | |
| Frequency - Self Resonant | 25MHz | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 410mA | |
| DC Resistance(DCR) | 670mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 9@1MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0603 | |
| Current Rating | 500mA | |
| Inductance | 6.8uH | |
| Frequency - Self Resonant | 25MHz |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 410mA | |
| DC Resistance(DCR) | 670mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 9@1MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0447 | $ 0.45 |
| 100+ | $ 0.0353 | $ 3.53 |
| 300+ | $ 0.0306 | $ 9.18 |
| 1,000+ | $ 0.0271 | $ 27.10 |
| 4,000+ | $ 0.0243 | $ 97.20 |
| 8,000+ | $ 0.0229 | $ 183.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0603 | |
| Current Rating | 500mA | |
| Inductance | 6.8uH | |
| Frequency - Self Resonant | 25MHz | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 410mA | |
| DC Resistance(DCR) | 670mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 9@1MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0603 | |
| Current Rating | 500mA | |
| Inductance | 6.8uH | |
| Frequency - Self Resonant | 25MHz |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 410mA | |
| DC Resistance(DCR) | 670mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 9@1MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



