MYX MWI0402UC68NJST-HF
| Manufacturer | MYXAsian Brands |
| MPN | MWI0402UC68NJST-HF |
| LCSC Part # | C48946261 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 68nH 0402 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0402 | |
| Current Rating | 100mA | |
| Inductance | 68nH | |
| Frequency - Self Resonant | 1.62GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.5Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 25@250MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0402 | |
| Current Rating | 100mA | |
| Inductance | 68nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 1.62GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.5Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 25@250MHz |
Report an ErrorShow similar products (0) >
In-Stock: 40
40 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0376 | $ 0.38 |
| 100+ | $ 0.0295 | $ 2.95 |
| 300+ | $ 0.0254 | $ 7.62 |
| 1,000+ | $ 0.0224 | $ 22.40 |
| 5,000+ | $ 0.0199 | $ 99.50 |
| 10,000+ | $ 0.0187 | $ 187.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0402 | |
| Current Rating | 100mA | |
| Inductance | 68nH | |
| Frequency - Self Resonant | 1.62GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.5Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 25@250MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0402 | |
| Current Rating | 100mA | |
| Inductance | 68nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 1.62GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.5Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 25@250MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



