MYX MWI0402IF4R7KST-HF
| Manufacturer | MYXAsian Brands |
| MPN | MWI0402IF4R7KST-HF |
| LCSC Part # | C48946154 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 0402 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0402 | |
| Current Rating | 10mA | |
| Inductance | 4.7uH | |
| Frequency - Self Resonant | 50MHz | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 200mA | |
| DC Resistance(DCR) | 4.8Ω | |
| Type | Wire-wound chip inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0402 | |
| Current Rating | 10mA | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 50MHz | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 200mA | |
| DC Resistance(DCR) | 4.8Ω | |
| Type | Wire-wound chip inductor |
Report an ErrorShow similar products (0) >
In-Stock: 5,940
5,940 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0553 | $ 0.55 |
| 100+ | $ 0.0487 | $ 4.87 |
| 300+ | $ 0.0455 | $ 13.65 |
| 1,000+ | $ 0.043 | $ 43.00 |
| 5,000+ | $ 0.0411 | $ 205.50 |
| 10,000+ | $ 0.0401 | $ 401.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0402 | |
| Current Rating | 10mA | |
| Inductance | 4.7uH | |
| Frequency - Self Resonant | 50MHz | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 200mA | |
| DC Resistance(DCR) | 4.8Ω | |
| Type | Wire-wound chip inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0402 | |
| Current Rating | 10mA | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 50MHz | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 200mA | |
| DC Resistance(DCR) | 4.8Ω | |
| Type | Wire-wound chip inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



