MYX MWI0402IFR36KST-HF
| Manufacturer | MYXAsian Brands |
| MPN | MWI0402IFR36KST-HF |
| LCSC Part # | C48946145 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 0.36uH 0402 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0402 | |
| Current Rating | 250mA | |
| Inductance | 360nH | |
| Frequency - Self Resonant | 810MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 900mΩ | |
| Current - Saturation(Isat) | 600mA | |
| Type | Wire-wound chip inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0402 | |
| Current Rating | 250mA | |
| Inductance | 360nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 810MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 900mΩ | |
| Current - Saturation(Isat) | 600mA | |
| Type | Wire-wound chip inductor |
Report an ErrorShow similar products (0) >
In-Stock: 50
50 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0712 | $ 0.71 |
| 100+ | $ 0.0567 | $ 5.67 |
| 300+ | $ 0.0495 | $ 14.85 |
| 1,000+ | $ 0.044 | $ 44.00 |
| 5,000+ | $ 0.0397 | $ 198.50 |
| 10,000+ | $ 0.0375 | $ 375.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0402 | |
| Current Rating | 250mA | |
| Inductance | 360nH | |
| Frequency - Self Resonant | 810MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 900mΩ | |
| Current - Saturation(Isat) | 600mA | |
| Type | Wire-wound chip inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Packaging | 0402 | |
| Current Rating | 250mA | |
| Inductance | 360nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 810MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 900mΩ | |
| Current - Saturation(Isat) | 600mA | |
| Type | Wire-wound chip inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



