ZE ZET-CORE-252008ST1R5MBCA
| Manufacturer | ZEAsian Brands |
| MPN | ZET-CORE-252008ST1R5MBCA |
| LCSC Part # | C48945536 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 3.6A 64mΩ 1008 |
| Datasheet | ZE ZET-CORE-252008ST1R5MBCA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 1008 | |
| Current Rating | 3.6A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.7A | |
| DC Resistance(DCR) | 64mΩ | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 1008 | |
| Current Rating | 3.6A | |
| Inductance | 1.5uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.7A | |
| DC Resistance(DCR) | 64mΩ | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 1008 | |
| Current Rating | 3.6A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.7A | |
| DC Resistance(DCR) | 64mΩ | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 1008 | |
| Current Rating | 3.6A | |
| Inductance | 1.5uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.7A | |
| DC Resistance(DCR) | 64mΩ | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



