ZE ZEPIM201208S-3R3M
| Manufacturer | ZEAsian Brands |
| MPN | ZEPIM201208S-3R3M |
| LCSC Part # | C48945065 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 2A 253mΩ 0805 |
| Datasheet | ZE ZEPIM201208S-3R3M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 0805 | |
| Current Rating | 2A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.1A | |
| DC Resistance(DCR) | 253mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 0805 | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.1A | |
| DC Resistance(DCR) | 253mΩ |
Help & FeedbackShow similar products (0) >
In-Stock: 500
500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1047 | $ 0.52 |
| 50+ | $ 0.082 | $ 4.10 |
| 150+ | $ 0.0707 | $ 10.61 |
| 500+ | $ 0.0622 | $ 31.10 |
| 3,000+ | $ 0.0554 | $ 166.20 |
| 6,000+ | $ 0.052 | $ 312.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 0805 | |
| Current Rating | 2A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.1A | |
| DC Resistance(DCR) | 253mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | 0805 | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.1A | |
| DC Resistance(DCR) | 253mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



